Part Details for 0734158370 by Molex
Overview of 0734158370 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0734158370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0734158370-ND
|
DigiKey | POWER CONN 48V PLUG 2 POLE VARIO Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.7156 | Buy Now |
DISTI #
0734158370
|
Avnet Americas | Conn RF Power PL 2 POS 8.18mm Crimp ST Cable Mount Single Port Box - Bulk (Alt: 0734158370) Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL73415-8370
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73415-8370 | Americas - 0 in Stock |
|
$67.3677 / $68.3731 | Buy Now |
DISTI #
73415-8370
|
TTI | RF Connectors / Coaxial Connectors 5G RF 48V 2POL PLG Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$66.4100 | Buy Now |
DISTI #
000000000007174573
|
Sager | POWER CONN 48V PLUG 2 POLE VARIOUS CABLE Min Qty: 50 | 0 |
|
$62.0700 / $64.1300 | Buy Now |
Part Details for 0734158370
0734158370 CAD Models
0734158370 Part Data Attributes
|
0734158370
Molex
Buy Now
Datasheet
|
Compare Parts:
0734158370
Molex
RF Connector, 2 Contact(s), Male, Cable Mount, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body Depth | 1.61 inch | |
Body Diameter | 1.26 inch | |
Body/Shell Style | PLUG | |
Connector Type | RF CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 20 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |