Part Details for 0735912055 by Molex
Overview of 0735912055 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0735912055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0735912055CT-ND
|
DigiKey | SMSJ CIRCULATOR/3700-3980 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
591 In Stock |
|
$4.2705 / $9.2800 | Buy Now |
DISTI #
0735912055
|
Avnet Americas | Junction Circulator 3700MHz to 3980MHz Clockwise 15mm Diameter (Alt: 0735912055) Min Qty: 600 Package Multiple: 600 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MOL73591-2055
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73591-2055 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
73591-2055
|
TTI | RF Circulators SMSJ Circulator 3.7-3.98GHz 15mm Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1200 In Stock |
|
$4.6400 / $8.8500 | Buy Now |