Part Details for 0735912063 by Molex
Overview of 0735912063 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0735912063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0735912063CT-ND
|
DigiKey | SMSJ CIRCULATOR/3400-3800 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
106 In Stock |
|
$5.5759 / $9.4300 | Buy Now |
DISTI #
0735912063
|
Avnet Americas | Junction Circulator 3400MHz to 3800MHz Clockwise 15mm Diameter (Alt: 0735912063) Min Qty: 600 Package Multiple: 600 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MOL73591-2063
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73591-2063 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
73591-2063
|
TTI | RF Circulators SMSJ Circulator 3.4-3.8GHz 15mm Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1200 In Stock |
|
$5.6200 / $9.0800 | Buy Now |