There are no models available for this part yet.
Overview of 0735912064 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0735912064 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0735912064CT-ND
|
DigiKey | SMSJ CIRCULATOR/3400-3800 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
903 In Stock |
|
$4.3435 / $9.4300 | Buy Now | |
DISTI #
0735912064
|
Avnet Americas | Junction Circulator 3400MHz to 3800MHz Counterclockwise 15mm Diameter (Alt: 0735912064) Min Qty: 600 Package Multiple: 600 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
MOL73591-2064
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73591-2064 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
73591-2064
|
TTI | RF Circulators SMSJ Circulator 3.4-3.8GHz 15mm Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1200 In Stock |
|
$4.7200 / $9.0400 | Buy Now |