Part Details for 074-0634-00 by THOMPSON CABLE ASSE
Overview of 074-0634-00 by THOMPSON CABLE ASSE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2270634GNP#MA0 | Renesas Electronics Corporation | Smart 3-Phase Gate Driver | |
RAA2270634GNP#HA0 | Renesas Electronics Corporation | Smart 3-Phase Gate Driver | |
87606-342LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 84 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 074-0634-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCA074-0634-00
|
Heilind Electronics | Americas - 7 in Stock |
|
Buy Now |