Part Details for 0740621004 by Molex
Overview of 0740621004 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0740621004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0740621004-ND
|
DigiKey | CONN HEADER VHDM 80POS PCB Min Qty: 152 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.4321 | Buy Now |
DISTI #
0740621004
|
Avnet Americas | Conn Hard Metric HDR 80 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0740621004) RoHS: Not Compliant Min Qty: 152 Package Multiple: 76 Container: Tube | 0 |
|
$12.2028 / $23.8741 | Buy Now |
DISTI #
MOL74062-1004
|
Heilind Electronics | VHDM BP 8 ROW SHLD END ASSY 1 COL | Americas - 0 in Stock |
|
$20.6524 / $20.9606 | Buy Now |
DISTI #
000000000000646322
|
Sager | High Speed / Modular Connectors VHDM BP 8 ROW SHLD END ASSY 10 COL Min Qty: 152 | 0 |
|
$19.0300 / $19.6600 | Buy Now |