Part Details for 0740990015 by Molex
Overview of 0740990015 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0740990015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0740990015-ND
|
DigiKey | CONN HEADER SMD 15POS 2.54MM Min Qty: 624 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2268 | Buy Now |
DISTI #
0740990015
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0740990015) RoHS: Compliant Min Qty: 624 Package Multiple: 624 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000001149035
|
Sager | Headers & Wire Housings SL SMT VT Shrd Hdr Tin 15Ckt Min Qty: 624 | 0 |
|
$1.8000 / $2.6500 | Buy Now |
Part Details for 0740990015
0740990015 CAD Models
0740990015 Part Data Attributes
|
0740990015
Molex
Buy Now
Datasheet
|
Compare Parts:
0740990015
Molex
SL SMD VERT SHRD HDR TIN 15POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |