Part Details for 0740990016 by Molex
Overview of 0740990016 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0740990016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0740990016-ND
|
DigiKey | CONN HEADER SMD 16POS 2.54MM Min Qty: 576 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3240 | Buy Now |
DISTI #
0740990016
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0740990016) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000001082522
|
Sager | Headers & Wire Housings SL SMT VT Shrd Hdr Tin 16Ckt Min Qty: 576 | 0 |
|
$1.8500 / $2.7200 | Buy Now |