Part Details for 074615-000 by TE Connectivity
Overview of 074615-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 074615-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
074615-000
|
Avnet Americas | High Performance Cable 2Conductors 28AWG Tin Plated Copper White 600V - Trays (Alt: 074615-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Tray | 0 |
|
$3.0084 / $3.3966 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$3.1200 | Buy Now |
DISTI #
RYC55A1121-28-9/96-9CS227
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1121-28-9/96-9CS227 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A1121-28-9/96-9CS2275 RoHS: Compliant | 0 |
|
$3.0100 / $8.2500 | Buy Now |
DISTI #
RYC55A1121-28-9/96-9CS227
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1121-28-9/96-9CS227 | 0 |
|
Buy Now | |
DISTI #
074615-000
|
Avnet Abacus | (Alt: 074615-000) RoHS: Compliant Min Qty: 610 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 55A1121-28-9/96-9CS2275 RoHS: Compliant | 0 |
|
$3.0100 / $8.2500 | Buy Now |
Part Details for 074615-000
074615-000 CAD Models
074615-000 Part Data Attributes
|
074615-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
074615-000
TE Connectivity
Wire And Cable, 28AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |