Part Details for 0747220001 by Molex
Overview of 0747220001 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0747220001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1646-ND
|
DigiKey | CONN SFP CAGE 1X2 PRESS-FIT R/A Min Qty: 1 Lead time: 13 Weeks Container: Tray |
84 In Stock |
|
$16.0786 / $21.7100 | Buy Now |
DISTI #
0747220001
|
Avnet Americas | Connector Accessories SFP Cage Copper Alloy Right Angle Tray - Trays (Alt: 0747220001) RoHS: Compliant Min Qty: 972 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tray | 1318 |
|
$12.4264 | Buy Now |
DISTI #
V79:2366_26956354
|
Arrow Electronics | Connector Accessories SFP Cage Right Angle Copper Alloy Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2665 |
|
$4.0500 / $4.1820 | Buy Now |
DISTI #
MOL74722-0001
|
Heilind Electronics | 1X2 SFP CAGE ASY W/PRESS FIT EGS | Americas - 0 in Stock |
|
$15.3899 | Buy Now |
DISTI #
69829598
|
Verical | Connector Accessories SFP Cage Right Angle Copper Alloy Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2665 |
|
$4.0500 / $4.1820 | Buy Now |
DISTI #
74722-0001
|
TTI | I/O Connectors 1X2 SFP CAGE ASY W/PRESSFIT LEGS RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 18 Container: Tray |
Americas - 648 In Stock |
|
$12.6800 / $13.2500 | Buy Now |
DISTI #
0747220001
|
Avnet Americas | Connector Accessories SFP Cage Copper Alloy Right Angle Tray - Trays (Alt: 0747220001) RoHS: Compliant Min Qty: 972 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tray | 1318 |
|
$12.4264 | Buy Now |
Part Details for 0747220001
0747220001 CAD Models
0747220001 Part Data Attributes:
|
0747220001
Molex
Buy Now
Datasheet
|
Compare Parts:
0747220001
Molex
CONN CAGE SFP GANGE 1X2 PRESSFIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CAGE ASSEMBLY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY |