Part Details for 0747370002 by Molex
Overview of 0747370002 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0747370002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1697-ND
|
DigiKey | CONN SFP CAGE PRESS-FIT R/A Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1602 In Stock |
|
$1.4178 / $2.0100 | Buy Now |
DISTI #
0747370002
|
Avnet Americas | Connector Accessories SFP Cage Right Angle Tray - Trays (Alt: 0747370002) RoHS: Compliant Min Qty: 1296 Package Multiple: 1296 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.9748 / $2.5119 | Buy Now |
DISTI #
MOL74737-0002
|
Heilind Electronics | SFP ONE PC CAGE ASY - W/SPRIN FNGR GSKT | Americas - 3974 in Stock |
|
$1.9300 / $2.1546 | Buy Now |
|
Bristol Electronics | 1296 |
|
RFQ | ||
DISTI #
74737-0002
|
TTI | I/O Connectors SFP 1 PC CAGE ASSY PRESS FIT EMI RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 1121 In Stock |
|
$1.6200 / $2.4600 | Buy Now |
DISTI #
0747370002
|
Avnet Americas | Connector Accessories SFP Cage Right Angle Tray - Trays (Alt: 0747370002) RoHS: Compliant Min Qty: 1296 Package Multiple: 1296 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.9748 / $2.5119 | Buy Now |
DISTI #
0747370002
|
Avnet Americas | Connector Accessories SFP Cage Right Angle Tray - Trays (Alt: 0747370002) RoHS: Compliant Min Qty: 1296 Package Multiple: 1296 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.9748 / $2.5119 | Buy Now |
|
ComSIT USA | SFP ONE PIECE CAGE, EMI SHIELDING, 2.29MM PRESS-FIT TAILS Connector Accessory RoHS: Compliant | Europe - 22896 |
|
RFQ | |
DISTI #
MOL74737-0002
|
Interstate Connecting Components | SFP ONE PC CAGE ASY - W/SPRIN FNGR GSKT | 1324 |
|
$1.9300 / $2.1546 | Buy Now |
DISTI #
0747370002
|
Avnet Asia | Connector Accessories SFP Cage Right Angle Tray (Alt: 0747370002) RoHS: Compliant Min Qty: 1296 Package Multiple: 1296 Lead time: 9 Weeks, 2 Days | 0 |
|
RFQ |