Part Details for 0747370010 by Molex
Overview of 0747370010 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0747370010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1663-ND
|
DigiKey | CONN SFP CAGE SLD R/A Min Qty: 1 Lead time: 16 Weeks Container: Tray |
6536 In Stock |
|
$1.8702 / $3.4600 | Buy Now |
DISTI #
0747370010
|
Avnet Americas | Connector Accessories SFP Cage Right Angle Tray - Trays (Alt: 0747370010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 3641 |
|
$1.6268 | Buy Now |
DISTI #
MOL74737-0010
|
Heilind Electronics | SFP 1PC CAGE ASSY - SOLDER PO T | Americas - 0 in Stock3888 On Order |
|
$2.0472 / $2.5880 | Buy Now |
DISTI #
74737-0010
|
TTI | I/O Connectors SFP 1 PC CAGE ASSY SOLDER POST RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 24 Container: Tray |
Americas - 25080 In Stock |
|
$1.6600 / $1.8300 | Buy Now |
DISTI #
0747370010
|
Avnet Americas | Connector Accessories SFP Cage Right Angle Tray - Trays (Alt: 0747370010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 3641 |
|
$1.6268 | Buy Now |
DISTI #
0747370010
|
Avnet Americas | Connector Accessories SFP Cage Right Angle Tray - Trays (Alt: 0747370010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 3641 |
|
$1.6268 | Buy Now |
DISTI #
0747370010
|
Avnet Asia | Connector Accessories SFP Cage Right Angle Tray (Alt: 0747370010) RoHS: Compliant Min Qty: 2592 Package Multiple: 1296 Lead time: 9 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0747370010
0747370010 CAD Models
0747370010 Part Data Attributes
|
0747370010
Molex
Buy Now
Datasheet
|
Compare Parts:
0747370010
Molex
Connector Accessory, Cage Assembly, Copper Alloy, LOW HALOGEN AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CAGE ASSEMBLY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | RIGHT ANGLE | |
Terminal Type | SOLDER |