Part Details for 0747641053 by Molex
Overview of 0747641053 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0747641053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0747641053-ND
|
DigiKey | QSFP+TO4SFP+CUBRKOUTCBLE 1.5M 30 Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.3676 | Buy Now |
DISTI #
0747641053
|
Avnet Americas | Cable Assembly Passive 1.5 38Position QSFP to 4(20Position SFP) Plug-Plug (Alt: 0747641053) Min Qty: 200 Package Multiple: 20 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
V36:1790_25425826
|
Arrow Electronics | 10G Passive Cable Assembly RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2209 | Americas - 176 |
|
$76.1200 / $130.8293 | Buy Now |
DISTI #
MOL74764-1053
|
Heilind Electronics | QSFP+to4SFP+CuBrkoutCble 1.5m | Americas - 0 in Stock |
|
$157.2147 | Buy Now |
DISTI #
61367963
|
Verical | 10G Passive Cable Assembly RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2209 | Americas - 176 |
|
$130.8293 | Buy Now |