Part Details for 0747641101 by Molex
Overview of 0747641101 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0747641101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0747641101-ND
|
DigiKey | CABLE QSFP+TO4SFP+ M-M 1M Min Qty: 40 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.6997 | Buy Now |
DISTI #
0747641101
|
Avnet Americas | Cable Assembly Passive 1m 30AWG QSFP to 4SFP M-M Bag - Bulk (Alt: 0747641101) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$97.0867 / $121.6234 | Buy Now |
DISTI #
MOL74764-1101
|
Heilind Electronics | QSFP+to4SFP+CuBrkoutCble 1m 30awg 10GB | Americas - 0 in Stock |
|
$107.7457 / $109.3539 | Buy Now |
DISTI #
0747641101
|
Avnet Americas | Cable Assembly Passive 1m 30AWG QSFP to 4SFP M-M Bag - Bulk (Alt: 0747641101) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$97.0867 / $121.6234 | Buy Now |
Part Details for 0747641101
0747641101 CAD Models
0747641101 Part Data Attributes:
|
0747641101
Molex
Buy Now
Datasheet
|
Compare Parts:
0747641101
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Side1 | QSFP+ | |
Connector Side2 | SFP+ | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |