Part Details for 0747641251 by Molex
Overview of 0747641251 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0747641251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0747641251-ND
|
DigiKey | QSFP+TO4SFP+CUBRKOUTCBLE 2.5M 30 Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.7712 | Buy Now |
DISTI #
0747641251
|
Avnet Americas | Cable Assembly Fiber Optic 2.5m 4(20POS SFP) to 38POS QSFP PL-PL/PL/PL/PL (Alt: 0747641251) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
V36:1790_25426081
|
Arrow Electronics | QSFP to 4xSFP 10G Passive Cable Assembly RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2210 | Americas - 89 |
|
$50.1900 / $65.3852 | Buy Now |
DISTI #
MOL74764-1251
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL74764-1251 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
61583832
|
Verical | QSFP to 4xSFP 10G Passive Cable Assembly RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 89 |
|
$65.3852 | Buy Now |