Part Details for 0747641301 by Molex
Overview of 0747641301 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0747641301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0747641301-ND
|
DigiKey | CABLE QSFP+TO 4SFP+ M-M 3M Min Qty: 30 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.7550 | Buy Now |
DISTI #
V36:1790_06555130
|
Arrow Electronics | Cable Assembly Twinax 3m 30AWG QSFP+ to 4(SFP+) 38 to 20 POS M-M QSFP Plus/QSFP+/SFP Plus/SFP+ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2210 | Americas - 1 |
|
$131.6800 / $157.7450 | Buy Now |
DISTI #
MOL74764-1301
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL74764-1301 | Americas - 0 in Stock |
|
$189.5588 / $192.3881 | Buy Now |
DISTI #
61592028
|
Verical | Cable Assembly Twinax 3m 30AWG QSFP+ to 4(SFP+) 38 to 20 POS M-M QSFP Plus/QSFP+/SFP Plus/SFP+ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 1 |
|
$157.7450 | Buy Now |
Part Details for 0747641301
0747641301 CAD Models
0747641301 Part Data Attributes
|
0747641301
Molex
Buy Now
Datasheet
|
Compare Parts:
0747641301
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Side1 | QSFP+ | |
Connector Side2 | SFP+ | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |