Part Details for 0747642301 by Molex
Overview of 0747642301 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0747642301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0747642301-ND
|
DigiKey | CABLE QSFP+TO 4SFP+ M-M 3M Min Qty: 30 Lead time: 53 Weeks Container: Bulk | Limited Supply - Call |
|
$102.7273 | Buy Now |
DISTI #
0747642301
|
Avnet Americas | QSFP+TO 4SFP+CU BRKOUTCBLE 3M 28AWG 10GB - Bulk (Alt: 0747642301) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V79:2366_17787429
|
Arrow Electronics | Cable Assembly 3m 28AWG QSFP to 4(SFP) M-M Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1443 | Americas - 8 |
|
$81.2900 | Buy Now |
Part Details for 0747642301
0747642301 CAD Models
0747642301 Part Data Attributes
|
0747642301
Molex
Buy Now
Datasheet
|
Compare Parts:
0747642301
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Side1 | QSFP+ | |
Connector Side2 | SFP+ | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |