Part Details for 075-8510-001 by ITT Interconnect Solutions
Overview of 075-8510-001 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 075-8510-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-075-8510-001
|
Mouser Electronics | Circular MIL Spec Connector GASKET ALU-FLEX SIZE 32 RoHS: Compliant | 0 |
|
$7.4200 / $8.7500 | Order Now |
DISTI #
ITT075-8510-001
|
Heilind Electronics | CAB GASKET REAR MOUNT 32 ALUF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Gasket For Rear Panel Mounting - Shell Size 32 - Alu-Flex. RoHS: Compliant |
155 In Stock |
|
$7.5300 / $16.8400 | Buy Now |
DISTI #
075-8510-001
|
TTI | Circular MIL Spec Connector GASKET ALU-FLEX SIZE 32 Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.4500 / $8.6600 | Buy Now |
DISTI #
ITT075-8510-001
|
Interstate Connecting Components | CAB GASKET REAR MOUNT 32 ALUF | 0 |
|
Buy Now | |
|
Master Electronics | Gasket For Rear Panel Mounting - Shell Size 32 - Alu-Flex. RoHS: Compliant |
155 In Stock |
|
$7.5300 / $16.8400 | Buy Now |
Part Details for 075-8510-001
075-8510-001 CAD Models
075-8510-001 Part Data Attributes:
|
075-8510-001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
075-8510-001
ITT Interconnect Solutions
Connector Accessory, Gasket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | GASKET | |
Shell Sizes | 32 |