Part Details for 075-8512-001 by ITT Interconnect Solutions
Overview of 075-8512-001 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 075-8512-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M4252
|
Newark | Ca Bayonet |Itt Cannon 075-8512-001 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $2.8800 | Buy Now |
DISTI #
1003-075-8512-001-ND
|
DigiKey | CONN GASKET FOR 10SL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
338 In Stock |
|
$2.3725 / $4.3900 | Buy Now |
DISTI #
075-8512-001
|
Avnet Americas | INT'L - Bulk (Alt: 075-8512-001) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN 075-8512-001
|
Avnet Americas | INT'L - Bulk (Alt: CAN 075-8512-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-075-8512-001
|
Mouser Electronics | Circular MIL Spec Connector GASKET SIZE 10SL RoHS: Compliant | 29 |
|
$2.4100 / $4.2000 | Buy Now |
DISTI #
ITT075-8512-001
|
Heilind Electronics | CAB GASKET FRONT MOUNT#10SL AL 075-8512-001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard circular Connection RoHS: Compliant |
585 In Stock |
|
$2.1500 / $3.4500 | Buy Now |
DISTI #
CAN 075-8512-001
|
Avnet Americas | INT'L - Bulk (Alt: CAN 075-8512-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
075-8512-001
|
Avnet Americas | INT'L - Bulk (Alt: 075-8512-001) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT075-8512-001
|
Interstate Connecting Components | CAB GASKET FRONT MOUNT#10SL AL 075-8512-001 | 0 |
|
Buy Now |
Part Details for 075-8512-001
075-8512-001 CAD Models
075-8512-001 Part Data Attributes:
|
075-8512-001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
075-8512-001
ITT Interconnect Solutions
Connector Accessory, Gasket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | GASKET | |
Shell Sizes | 10SL |