There are no models available for this part yet.
Overview of 075-8518-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD46185184BF1-E33-EQ1 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
UPD46185182BF1-E33-EQ1 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
UPD46185182BF1-E40-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray |
Price & Stock for 075-8518-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5664-075-8518-000-ND
|
DigiKey | CAB 22 GASKET FRTMT PCP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
390 In Stock |
|
$1.0000 / $1.3200 | Buy Now | |
DISTI #
075-8518-000-ND
|
DigiKey | CAB 22 GASKET FRTMT PCP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
075-8518-000
|
Avnet Americas | Connector Accessories Sealing Gasket Neoprene - Bulk (Alt: 075-8518-000) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3375 / $0.9990 | Buy Now | |
DISTI #
965-075-8518-000
|
Mouser Electronics | Circular MIL Spec Connector GASKET SIZE 22 RoHS: Compliant | 0 |
|
$0.7080 / $1.4600 | Order Now | |
DISTI #
ITT075-8518-000
|
Heilind Electronics | CAB GASKET FRONT MOUNT 22 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3645 / $1.0634 | Buy Now | ||
Bristol Electronics | 1659 |
|
RFQ | ||||
DISTI #
ITT075-8518-000
|
Interstate Connecting Components | CAB GASKET FRONT MOUNT 22 | 0 |
|
Buy Now | ||
DISTI #
075-8518-000
|
PEI Genesis | CAB 22 GASKET FRTMT PCP Min Qty: 1 | 15 |
|
$1.3300 / $1.4200 | Buy Now | |
DISTI #
075-8518-000
|
Avnet Abacus | Connector Accessories Sealing Gasket Neoprene (Alt: 075-8518-000) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 075-8518-000 by ITT Interconnect Solutions
Part Data Attributes for 075-8518-000 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ITT CANNON
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Military Connector Accessory Name
|
GASKET
|
Shell Sizes
|
22
|