There are no models available for this part yet.
Overview of 075-8520-001 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64338520XXXHWV | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) | |
HD64338520XXXWV | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) | |
HD64338520XXXWWV | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) |
Price & Stock for 075-8520-001 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1003-075-8520-001-ND
|
DigiKey | CONN GASKET FOR 28 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
242 In Stock |
|
$6.5587 / $11.0100 | Buy Now | |
DISTI #
965-075-8520-001
|
Mouser Electronics | Circular MIL Spec Connector CAB 28 GASKET FRTMT ALU RoHS: Compliant | 172 |
|
$5.2700 / $9.7000 | Buy Now | |
DISTI #
ITT075-8520-001
|
Heilind Electronics | CAB GASKET FRONT MOUNT 28 ALU | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Gaskets Square Aluminum Panel Mount 44.3mm Automotive RoHS: Compliant |
422 In Stock |
|
$4.5200 / $9.0300 | Buy Now | ||
DISTI #
ITT075-8520-001
|
Interstate Connecting Components | CAB GASKET FRONT MOUNT 28 ALU | 0 |
|
Buy Now | ||
DISTI #
075-8520-001
|
Avnet Abacus | Connector Accessories Sealing Gasket Alu-Flex Shell Size 28 (Alt: 075-8520-001) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Gaskets Square Aluminum Panel Mount 44.3mm Automotive RoHS: Compliant |
422 In Stock |
|
$4.5200 / $9.0300 | Buy Now |
CAD Models for 075-8520-001 by ITT Interconnect Solutions
Part Data Attributes for 075-8520-001 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ITT CANNON
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Military Connector Accessory Name
|
GASKET
|
Shell Sizes
|
28
|