Part Details for 0757575261 by Molex
Overview of 0757575261 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0757575261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0757575261-ND
|
DigiKey | CONN HEADER VERT 12POS 3.5MM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1400 In Stock |
|
$2.9854 / $5.3300 | Buy Now |
DISTI #
0757575261
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 3.5mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0757575261) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.2931 / $3.6737 | Buy Now |
DISTI #
MOL75757-5261
|
Heilind Electronics | MX150 HDR ASSY VERT DUAL 12 C T GOLD | Americas - 0 in Stock |
|
$2.4466 / $2.8136 | Buy Now |
DISTI #
0757575261
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 3.5mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0757575261) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.2931 / $3.6737 | Buy Now |
DISTI #
0757575261
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 3.5mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0757575261) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.2931 / $3.6737 | Buy Now |
Part Details for 0757575261
0757575261 CAD Models
0757575261 Part Data Attributes
|
0757575261
Molex
Buy Now
Datasheet
|
Compare Parts:
0757575261
Molex
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MX150 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for 0757575261
This table gives cross-reference parts and alternative options found for 0757575261. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0757575261, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B12B-J25DK-GGR | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 0757575261 vs B12B-J25DK-GGR |