Part Details for 0761459708 by Molex
Overview of 0761459708 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0761459708
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0761459708-ND
|
DigiKey | CONN HEADER IMPACT 252POS PCB Min Qty: 140 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.9157 | Buy Now |
DISTI #
0761459708
|
Avnet Americas | Conn Backplane HDR 252 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0761459708) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000003948160
|
Sager | High Speed / Modular Connectors Impact BP 6x14 GR/W Sn Min Qty: 140 | 0 |
|
$20.4800 / $21.1600 | Buy Now |
Part Details for 0761459708
0761459708 CAD Models
0761459708 Part Data Attributes
|
0761459708
Molex
Buy Now
Datasheet
|
Compare Parts:
0761459708
Molex
Board Connector, 252 Contact(s), 18 Row(s), Male, Straight, Press Fit Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | IMPACT, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 18 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 252 | |
UL Flammability Code | 94V-0 |