Part Details for 0761557807 by Molex
Overview of 0761557807 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0761557807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0761557807-ND
|
DigiKey | CONN HEADER IMPACT 96POS PCB Min Qty: 220 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.8170 | Buy Now |
DISTI #
0761557807
|
Avnet Americas | Conn Hard Metric HDR 96 POS 1.9mm Solder ST Thru-Hole Tray - Trays (Alt: 0761557807) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$6.8062 / $11.7463 | Buy Now |
DISTI #
MOL76155-7807
|
Heilind Electronics | IMPACT BP 4X8 GL/W SN | Americas - 0 in Stock |
|
$9.4965 / $10.3129 | Buy Now |
DISTI #
000000000002979559
|
Sager | High Speed / Modular Connectors Impact BP 4x8 GL/W Sn Min Qty: 220 | 0 |
|
$8.7500 / $9.6700 | Buy Now |
Part Details for 0761557807
0761557807 CAD Models
0761557807 Part Data Attributes
|
0761557807
Molex
Buy Now
Datasheet
|
Compare Parts:
0761557807
Molex
Board Connector, 96 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .3336 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 12 | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 | |
Withdrawl Force-Min | .14734 N |