Part Details for 07651-00204 by Avdel
Overview of 07651-00204 by Avdel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120765-101LF | Amphenol Communications Solutions | AirMax VS® High-Speed Backplane Connector, Receptacle, Vertical, Small Press-Fit, 4 Pair, 8 Column, 96 Position, 2.00mm (0.079in) Pitch | |
5962-8700204UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
5962-8700204ZA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM |
Price & Stock for 07651-00204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVD07651-00204
|
DB Roberts | SPRING | 0 |
|
RFQ |