Part Details for 0768230321 by Molex
Overview of 0768230321 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0768230321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11981CT-ND
|
DigiKey | CONN SOCKET 14-16AWG CRIMP TIN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
101974 In Stock |
|
$0.1034 / $0.2700 | Buy Now |
DISTI #
0768230321
|
Avnet Americas | Contact F Crimp ST Cable Mount Reel Mega-Fit - Tape and Reel (Alt: 0768230321) RoHS: Compliant Min Qty: 4250 Package Multiple: 4250 Lead time: 17 Weeks, 0 Days Container: Reel | 204000 |
|
$0.0862 | Buy Now |
DISTI #
MOL76823-0321
|
Heilind Electronics | MEGA-FIT CRIMP TERM TIN 14/1 6AWG | Americas - 241125 in Stock191250 On Order |
|
$0.0934 / $0.0977 | Buy Now |
DISTI #
76823-0321
|
TTI | Headers & Wire Housings MegaFit Crimp Term Tin 14-16AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 4250 Package Multiple: 4250 Container: Reel |
Americas - 170000 In Stock |
|
$0.0930 / $0.1010 | Buy Now |
DISTI #
0768230321
|
Avnet Americas | Contact F Crimp ST Cable Mount Reel Mega-Fit - Tape and Reel (Alt: 0768230321) RoHS: Compliant Min Qty: 4250 Package Multiple: 4250 Lead time: 17 Weeks, 0 Days Container: Reel | 204000 |
|
$0.0862 | Buy Now |
DISTI #
0768230321
|
Avnet Americas | Contact F Crimp ST Cable Mount Reel Mega-Fit - Tape and Reel (Alt: 0768230321) RoHS: Compliant Min Qty: 4250 Package Multiple: 4250 Lead time: 17 Weeks, 0 Days Container: Reel | 204000 |
|
$0.0862 | Buy Now |
DISTI #
MOL76823-0321
|
Interstate Connecting Components | MEGA-FIT CRIMP TERM TIN 14/1 6AWG | 4822538250 On Order |
|
$0.0934 / $0.0977 | Buy Now |
DISTI #
000000000005421200
|
Sager | Headers & Wire Housings MEGA-FIT 14-16AWG TIN Min Qty: 25500 | 4250 |
|
$0.0919 / $0.1038 | Buy Now |
DISTI #
0768230321
|
Avnet Asia | Contact F Crimp ST Cable Mount Reel Mega-Fit (Alt: 0768230321) RoHS: Compliant Min Qty: 25500 Package Multiple: 25500 Lead time: 19 Weeks, 0 Days | 51000 |
|
RFQ |
Part Details for 0768230321
0768230321 CAD Models
0768230321 Part Data Attributes
|
0768230321
Molex
Buy Now
Datasheet
|
Compare Parts:
0768230321
Molex
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.148 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN | |
DIN Conformance | NO | |
Finish Thickness | 60 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 23 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |