-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11969-ND
|
DigiKey | CONN HEADER R/A 2POS Min Qty: 1 Lead time: 14 Weeks Container: Tray |
59024 In Stock |
|
$0.7145 / $1.3800 | Buy Now |
DISTI #
0768250002
|
Avnet Americas | Conn Power HDR 2 POS 5.7mm Solder RA Thru-Hole 2 Terminal 1 Port Tray Mega-Fit - Trays (Alt: 0768250002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 12595550 Factory Stock |
|
$0.7894 / $1.0151 | Buy Now |
DISTI #
MOL76825-0002
|
Heilind Electronics | MEGA-FIT DUAL ROW RA HEADER TIN 2CKT | Americas - 13034 in Stock |
|
$0.6857 / $0.8668 | Buy Now |
DISTI #
76825-0002
|
TTI | Headers & Wire Housings MegaFit Dual Row RA Header Tin 2Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 36 Container: Tray |
Americas - 25488 In Stock |
|
$0.5600 / $0.7700 | Buy Now |
DISTI #
0768250002
|
Avnet Americas | Conn Power HDR 2 POS 5.7mm Solder RA Thru-Hole 2 Terminal 1 Port Tray Mega-Fit - Trays (Alt: 0768250002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 12595550 Factory Stock |
|
$0.7894 / $1.0151 | Buy Now |
DISTI #
0768250002
|
Avnet Americas | Conn Power HDR 2 POS 5.7mm Solder RA Thru-Hole 2 Terminal 1 Port Tray Mega-Fit - Trays (Alt: 0768250002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 25595550 Factory Stock |
|
$0.7892 / $1.0149 | Buy Now |
DISTI #
MOL76825-0002
|
Interstate Connecting Components | MEGA-FIT DUAL ROW RA HEADER TIN 2CKT | 3041 |
|
$0.6857 / $0.8668 | Buy Now |
DISTI #
0768250002
|
Avnet Asia | Conn Power HDR 2 POS 5.7mm Solder RA Thru-Hole 2 Terminal 1 Port Tray Mega-Fit (Alt: 0768250002) RoHS: Compliant Min Qty: 1850 Package Multiple: 1850 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy