Part Details for 0768451825 by Molex
Overview of 0768451825 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0768451825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0768451825-ND
|
DigiKey | CONN HEADER IMPACT 96POS PCB Min Qty: 392 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.4074 | Buy Now |
DISTI #
0768451825
|
Avnet Americas | Conn Backplane HDR 96 POS 1.9mm/2.15mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0768451825) RoHS: Compliant Min Qty: 392 Package Multiple: 392 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$8.0779 / $14.9170 | Buy Now |
DISTI #
MOL76845-1825
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL76845-1825 | Americas - 0 in Stock |
|
$12.0597 / $13.0966 | Buy Now |
DISTI #
0768451825
|
Avnet Americas | Conn Backplane HDR 96 POS 1.9mm/2.15mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0768451825) RoHS: Compliant Min Qty: 392 Package Multiple: 392 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$8.0779 / $14.9170 | Buy Now |
DISTI #
0768451825
|
Avnet Americas | Conn Backplane HDR 96 POS 1.9mm/2.15mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0768451825) RoHS: Compliant Min Qty: 392 Package Multiple: 392 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$8.0779 / $14.9170 | Buy Now |
Part Details for 0768451825
0768451825 CAD Models
0768451825 Part Data Attributes
|
0768451825
Molex
Buy Now
Datasheet
|
Compare Parts:
0768451825
Molex
Board Connector, 96 Contact(s), 12 Row(s), Straight, 0.084 inch Pitch, Press Fit Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.084 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 |
Alternate Parts for 0768451825
This table gives cross-reference parts and alternative options found for 0768451825. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0768451825, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0768451827 | Board Connector, 96 Contact(s), 12 Row(s), Straight, 0.084 inch Pitch, Press Fit Terminal, Locking, Black Insulator, | Molex | 0768451825 vs 0768451827 |
0768497805 | Board Connector, 96 Contact(s), 12 Row(s), Straight, 0.084 inch Pitch, Press Fit Terminal, Locking, Black Insulator, | Molex | 0768451825 vs 0768497805 |