Part Details for 0781201428 by Molex
Overview of 0781201428 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0781201428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0781201428-ND
|
DigiKey | SLIMGRID RECPT W/TAPE .38AULF 14 Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4008 | Buy Now |
DISTI #
0781201428
|
Avnet Americas | Connector Board to Board RCP 14 Position 1.27mm Solder Straight T/R (Alt: 0781201428) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MOL78120-1428
|
Heilind Electronics | SlimGrid Recpt w/Tape .38AuLF | Americas - 0 in Stock |
|
$1.3246 / $1.4787 | Buy Now |
DISTI #
000000000006137202
|
Sager | Headers & Wire Housings SlimGrid Recpt w/Tape .38AuLF 14Ckt Min Qty: 3000 | 0 |
|
$1.2200 / $1.3900 | Buy Now |