Part Details for 078209-0617 by ITT Interconnect Solutions
Overview of 078209-0617 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70617SEHVF | Renesas Electronics Corporation | 36V Radiation Hardened Precision Instrumentation Amp with Rail-to-Rail Output Differential ADC Driver | |
ISL70617SEHF/PROTO | Renesas Electronics Corporation | 36V Radiation Hardened Precision Instrumentation Amp with Rail-to-Rail Output Differential ADC Driver | |
RJE0617JSP-00#J0 | Renesas Electronics Corporation | –60V, –1.5A, P Channel Thermal FET Power Switching |
Price & Stock for 078209-0617
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$58.9800 / $90.7500 | Buy Now | |
|
Master Electronics | 0 |
|
$58.9800 / $90.7500 | Buy Now |