Part Details for 0789-001 by AXIS COMMUNICATIONS
Overview of 0789-001 by AXIS COMMUNICATIONS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10078995-G01-08BLF | Amphenol Communications Solutions | MINITEK SHROUDED HEADER--EJECT LATCH | |
10078995-G01-44BLF | Amphenol Communications Solutions | MINITEK SHROUDED HEADER--EJECT LATCH | |
10078995-G01-40ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header with STD Eject Latch - Surface Mount - Double row - 40 Positions - 2mm (0.079inch) - Vertical |