Part Details for 0790406112100 by ALPS MAYKESTAG GmbH
Overview of 0790406112100 by ALPS MAYKESTAG GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0790406112100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALP.790406112100
|
TME | Rotary burr, Ø: 12mm, L: 75mm, metal, Working part len: 30mm Min Qty: 1 | 0 |
|
$29.1300 / $33.6200 | RFQ |