Part Details for 0790459 by Phoenix Contact
Overview of 0790459 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0790459
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3387-ND
|
DigiKey | CONN TERM BLK END PLATE RAIL GRY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
38 In Stock |
|
$1.4500 | Buy Now |
DISTI #
651-0790459
|
Mouser Electronics | Terminal Block Tools & Accessories D-OTTA 6-T RoHS: Compliant | 368 |
|
$1.4400 / $1.4500 | Buy Now |
|
Onlinecomponents.com | End cover - length: 69 mm - width: 2 mm - height: 41 mm - color: gray RoHS: Compliant |
229 In Stock 719 Factory Stock |
|
$1.4600 / $2.0500 | Buy Now |
DISTI #
0790459
|
TTI | Terminal Block Tools & Accessories D-OTTA 6-T RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.3700 / $1.5500 | Buy Now |
DISTI #
000000000000179284
|
Sager | Terminal Block Tools & Accessories D-OTTA 6-T Min Qty: 50 | 11 |
|
$1.7500 / $2.0400 | Buy Now |
|
Master Electronics | End cover - length: 69 mm - width: 2 mm - height: 41 mm - color: gray RoHS: Compliant |
229 In Stock 719 Factory Stock |
|
$1.4600 / $2.0500 | Buy Now |
Part Details for 0790459
0790459 CAD Models
0790459 Part Data Attributes
|
0790459
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0790459
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |