Part Details for 0790556 by Phoenix Contact
Overview of 0790556 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0790556
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X9844
|
Newark | Otta 2 5-Pe |Phoenix Contact 0790556 Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4700 / $30.5000 | Buy Now |
DISTI #
277-3541-ND
|
DigiKey | CONN TERM BLK GROUND 14-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
183 In Stock |
|
$15.2075 / $20.8000 | Buy Now |
DISTI #
651-0790556
|
Mouser Electronics | DIN Rail Terminal Blocks OTTA 2 5-PE RoHS: Compliant | 48 |
|
$15.2000 / $19.5600 | Buy Now |
|
Onlinecomponents.com | Protective conductor universal terminal block with bolt connection - cross section: 0.1 - 2.5 mm² - width: 9 mm - color: Green-yellow RoHS: Compliant |
182 In Stock |
|
$14.6800 / $22.8600 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 24A, 2.5MM2, 2 ROW(S), 1 DECK(S) | 38 |
|
$14.2570 / $14.8273 | Buy Now |
DISTI #
0790556
|
TTI | DIN Rail Terminal Blocks OTTA 2 5-PE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$15.4700 / $19.3600 | Buy Now |
DISTI #
000000000000050351
|
Sager | DIN Rail Terminal Blocks OTTA 2 5-PE Min Qty: 1 | 0 |
|
$19.1200 / $22.3100 | Buy Now |
|
Master Electronics | Protective conductor universal terminal block with bolt connection - cross section: 0.1 - 2.5 mm² - width: 9 mm - color: Green-yellow RoHS: Compliant |
182 In Stock |
|
$14.6800 / $22.8600 | Buy Now |
|
Neutron USA | Ground modular terminal block, OTTA 2,5-PE, 1row 2conn, 24-14AWG, Bolt Conn | 50 |
|
$102.2400 | Buy Now |
Part Details for 0790556
0790556 CAD Models
0790556 Part Data Attributes:
|
0790556
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0790556
Phoenix Contact
Modular Terminal Block, 24A, 2.5mm2, 2 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | G RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Rated Current | 24 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |