Part Details for 0790569 (ALTERNATE: D-OTTA 2 5) by Phoenix Contact
Overview of 0790569 (ALTERNATE: D-OTTA 2 5) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0790569 (ALTERNATE: D-OTTA 2 5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70169184
|
RS | End Cover Term Blk Gray 43.5 mm L 1.5 mm W D-OTTA Series | Phoenix Contact 0790569 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2754 |
|
$1.7600 / $2.2300 | Buy Now |