Part Details for 0797580011 by Molex
Overview of 0797580011 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0797580011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15222-ND
|
DigiKey | PRE-CRIMPED LEAD SL FEMALE-TO-S Min Qty: 1 Lead time: 21 Weeks Container: Bag |
12735 In Stock |
|
$0.5222 / $1.0400 | Buy Now |
DISTI #
0797580011
|
Avnet Americas | MLX797580011 - Bulk (Alt: 0797580011) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6348 | Buy Now |
DISTI #
MOL79758-0011
|
Heilind Electronics | SL 16020086, 22 AWG UL1061,300MM | Americas - 3750 in Stock |
|
$0.4994 / $0.5322 | Buy Now |
DISTI #
79758-0011
|
TTI | Specialized Cables SL 300mm 22AWG Pre-Crimp Lead RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 2980 In Stock |
|
$0.4730 / $0.6410 | Buy Now |
DISTI #
0797580011
|
Avnet Americas | MLX797580011 - Bulk (Alt: 0797580011) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6348 | Buy Now |
DISTI #
MOL79758-0011
|
Interstate Connecting Components | SL 16020086, 22 AWG UL1061,300MM | 1250 |
|
$0.4994 / $0.5322 | Buy Now |
Part Details for 0797580011
0797580011 CAD Models
0797580011 Part Data Attributes:
|
0797580011
Molex
Buy Now
Datasheet
|
Compare Parts:
0797580011
Molex
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |