Part Details for 0797580016 by Molex
Overview of 0797580016 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0797580016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15726-ND
|
DigiKey | PICO-SPOX 874210000, 24 AWG,UL10 Min Qty: 1 Lead time: 21 Weeks Container: Bag |
5923 In Stock |
|
$0.5222 / $1.0400 | Buy Now |
DISTI #
0797580016
|
Avnet Americas | Pre-Crimped Lead Pico-SPOX Female-to-Pico-SPOX Female, 300mm, 24 AWG - Bulk (Alt: 0797580016) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6348 | Buy Now |
DISTI #
MOL79758-0016
|
Heilind Electronics | PICO-SPOX 874210000, 24 AWG UL1061,300MM | Americas - 418 in Stock |
|
$0.4994 / $0.5322 | Buy Now |
DISTI #
79758-0016
|
TTI | Specialized Cables PICO-SPOX 24 AWGUL1061300mm RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 86 In Stock |
|
$0.5390 / $0.6650 | Buy Now |
DISTI #
0797580016
|
Avnet Americas | Pre-Crimped Lead Pico-SPOX Female-to-Pico-SPOX Female, 300mm, 24 AWG - Bulk (Alt: 0797580016) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6348 | Buy Now |
DISTI #
0797580016
|
Avnet Americas | Pre-Crimped Lead Pico-SPOX Female-to-Pico-SPOX Female, 300mm, 24 AWG - Bulk (Alt: 0797580016) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6348 | Buy Now |
DISTI #
MOL79758-0016
|
Interstate Connecting Components | PICO-SPOX 874210000, 24 AWG UL1061,300MM | 139 |
|
$0.4994 / $0.5322 | Buy Now |
Part Details for 0797580016
0797580016 CAD Models
0797580016 Part Data Attributes
|
0797580016
Molex
Buy Now
Datasheet
|
Compare Parts:
0797580016
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |