Part Details for 0797581001 by Molex
Overview of 0797581001 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0797581001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15684-ND
|
DigiKey | MICRO-CLASP 150MM 24AWG PRE-CRIM Min Qty: 1 Lead time: 15 Weeks Container: Bag |
1926 In Stock |
|
$0.7199 / $1.3900 | Buy Now |
DISTI #
0797581001
|
Avnet Americas | MLX797581001 - Bulk (Alt: 0797581001) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8146 / $0.8960 | Buy Now |
DISTI #
V99:2348_16693446
|
Arrow Electronics | Cable Assembly UL 1007 0.15m 24AWG Terminal to Terminal 1 to 1 POS F-F Crimp-Crimp MicroClasp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2219 | Americas - 2900 |
|
$0.4412 / $0.5847 | Buy Now |
DISTI #
MOL79758-1001
|
Heilind Electronics | MICRO-CLASP 150MM 24AWG PRE-CRIMPED LEAD | Americas - 0 in Stock |
|
$0.6893 / $0.7599 | Buy Now |
DISTI #
79758-1001
|
TTI | Specialized Cables Micro-Clasp 150mm 24AWG Pre-Crimp Lead RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.6200 | Buy Now |
DISTI #
0797581001
|
Avnet Americas | MLX797581001 - Bulk (Alt: 0797581001) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8146 / $0.8960 | Buy Now |
Part Details for 0797581001
0797581001 CAD Models
0797581001 Part Data Attributes:
|
0797581001
Molex
Buy Now
Datasheet
|
Compare Parts:
0797581001
Molex
Cable Assembly
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.15 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |