Part Details for 0797581003 by Molex
Overview of 0797581003 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0797581003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15686-ND
|
DigiKey | PICO-LOCK 150MM 24AWG PRE-CRIMPE Min Qty: 1 Lead time: 15 Weeks Container: Bag |
18147 In Stock |
|
$0.7199 / $1.3900 | Buy Now |
DISTI #
0797581003
|
Avnet Americas | MLX797581003 - Bulk (Alt: 0797581003) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8146 / $0.8960 | Buy Now |
DISTI #
MOL79758-1003
|
Heilind Electronics | PICO-LOCK 150MM 24AWG PRE-CRIMPED LEAD | Americas - 0 in Stock |
|
$0.6893 / $0.7599 | Buy Now |
DISTI #
79758-1003
|
TTI | Specialized Cables Pico-Lock 150mm 24AWG Pre-Crimp Lead RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 2250 In Stock |
|
$0.6600 / $1.1800 | Buy Now |
DISTI #
0797581003
|
Avnet Americas | MLX797581003 - Bulk (Alt: 0797581003) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8146 / $0.8960 | Buy Now |
DISTI #
0797581003
|
Avnet Americas | MLX797581003 - Bulk (Alt: 0797581003) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8146 / $0.8960 | Buy Now |
|
LCSC | - Jumper/enameledWire/prePressedWiring ROHS | 1 |
|
$1.5878 | Buy Now |
Part Details for 0797581003
0797581003 CAD Models
0797581003 Part Data Attributes
|
0797581003
Molex
Buy Now
Datasheet
|
Compare Parts:
0797581003
Molex
Cable Assembly
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |