Part Details for 0797581008 by Molex
Overview of 0797581008 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0797581008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15691-ND
|
DigiKey | DURA-CLICK 150MM 26AWG PRE-CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bag |
8388 In Stock |
|
$0.7199 / $1.3900 | Buy Now |
DISTI #
0797581008
|
Avnet Americas | MLX797581008 - Bulk (Alt: 0797581008) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.8146 / $0.8960 | Buy Now |
DISTI #
V99:2348_16693441
|
Arrow Electronics | Cable Assembly UL 1061 0.15m 26AWG Terminal to Terminal F-F Crimp-Crimp DuraClik Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1713 | Americas - 2 |
|
$0.2222 | Buy Now |
DISTI #
MOL79758-1008
|
Heilind Electronics | DURA-CLICK 150MM 26AWG PRE-CRIMPED LEAD | Americas - 0 in Stock |
|
$0.6893 / $0.7599 | Buy Now |
DISTI #
79758-1008
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead FM-to- FM Tin Plating 150mm Lgth 26 AWG BK RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.7200 | Buy Now |
Part Details for 0797581008
0797581008 CAD Models
0797581008 Part Data Attributes
|
0797581008
Molex
Buy Now
Datasheet
|
Compare Parts:
0797581008
Molex
Cable Assembly
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.15 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |