Part Details for 0797581013 by Molex
Overview of 0797581013 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0797581013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16024-ND
|
DigiKey | CLICK-MATE 300MM 28AWG PRE-CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Bag |
7040 In Stock |
|
$0.7199 / $1.3900 | Buy Now |
DISTI #
0797581013
|
Avnet Americas | MLX797581013 - Bulk (Alt: 0797581013) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8146 / $0.8960 | Buy Now |
DISTI #
MOL79758-1013
|
Heilind Electronics | CLICK-MATE 300MM 28AWG PRE-CRIMPED LEAD | Americas - 0 in Stock |
|
$0.6893 / $0.7599 | Buy Now |
DISTI #
0797581013
|
Avnet Americas | MLX797581013 - Bulk (Alt: 0797581013) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8146 / $0.8960 | Buy Now |
DISTI #
0797581013
|
Avnet Americas | MLX797581013 - Bulk (Alt: 0797581013) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8146 / $0.8960 | Buy Now |
Part Details for 0797581013
0797581013 CAD Models
0797581013 Part Data Attributes
|
0797581013
Molex
Buy Now
Datasheet
|
Compare Parts:
0797581013
Molex
CLICK-MATE 300MM 28AWG PRE-CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |