Part Details for 0797582058 by Molex
Overview of 0797582058 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0797582058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16067-ND
|
DigiKey | VALUESEAL CRIMPED LEAD 300MM 18 Min Qty: 1 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7199 / $1.3900 | Buy Now |
DISTI #
0797582058
|
Avnet Americas | VALUESEAL CRIMPED LEAD 300MM 18# -FEMALE - Bulk (Alt: 0797582058) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8146 / $0.8960 | Buy Now |
DISTI #
MOL79758-2058
|
Heilind Electronics | ValuSeal Crmpd Lead 300MM 16# -Female | Americas - 375 in Stock |
|
$0.6893 / $0.7599 | Buy Now |
DISTI #
MOL79758-2058
|
Interstate Connecting Components | ValuSeal Crmpd Lead 300MM 16# -Female | 125 |
|
$0.6893 / $0.7599 | Buy Now |