There are no models available for this part yet.
Overview of 0797582130 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0797582130 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AH7717
|
Newark | Nanofit Gold Plated 300Mm 20Awg |Molex 0797582130 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5710 | Buy Now | |
DISTI #
900-0797582130-ND
|
DigiKey | NANOFIT GOLD PLATED 300MM 20AWG Min Qty: 1 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5222 / $1.0400 | Buy Now | |
DISTI #
0797582130
|
Avnet Americas | Cable Assembly Pre-Crimped Lead Nano-Fit Female-to-Nano-Fit Female 0.3m 20AWG Gold - Bulk (Alt: 0797582130) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.3923 | Buy Now | |
DISTI #
MOL79758-2130
|
Heilind Electronics | NANOFIT GOLD PLATED 300MM 20A G | Americas - 0 in Stock |
|
$0.4994 / $0.5322 | Buy Now | |
DISTI #
79758-2130
|
TTI | Specialized Cables NANOFIT 300MM 20AWG GOLD PLATED RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 366 In Stock |
|
$0.6720 | Buy Now |