Part Details for 0797582141 by Molex
Overview of 0797582141 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0797582141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7722
|
Newark | Ultra Fit Tin Plated 150Mm 16Awg |Molex 0797582141 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7420 | Buy Now |
DISTI #
900-0797582141-ND
|
DigiKey | ULTRA FIT TIN PLATED 150MM 16AWG Min Qty: 1 Lead time: 20 Weeks Container: Bag |
4585 In Stock |
|
$0.7101 / $1.4200 | Buy Now |
DISTI #
0797582141
|
Avnet Americas | Cable Assembly Pre-Crimped Lead Ultra-Fit Tangless-Female-to-Ultra-Fit Tangless Female 0.15m 16AWG Tin - Bulk (Alt: 0797582141) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7758 / $0.8534 | Buy Now |
DISTI #
MOL79758-2141
|
Heilind Electronics | ULTRA FIT TIN PLATED 150MM 16 WG | Americas - 0 in Stock |
|
$0.5596 / $0.5875 | Buy Now |
DISTI #
79758-2141
|
TTI | Specialized Cables ULTRA FIT 150MM TIN PLATED 16AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Bulk | Americas - 0 |
|
$0.6710 | Buy Now |