Part Details for 0797582147 by Molex
Overview of 0797582147 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0797582147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0797582147-ND
|
DigiKey | MINILOCK TIN PLATED 150MM 22AWG Min Qty: 1 Lead time: 20 Weeks Container: Bag |
2106 In Stock |
|
$0.4672 / $0.7700 | Buy Now |
DISTI #
0797582147
|
Avnet Americas | Cable Assembly Pre-Crimped Lead Mini-Lock Female-to-Mini-Lock Female 0.15m 22AWG Tin - Bulk (Alt: 0797582147) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7758 / $0.8534 | Buy Now |
DISTI #
MOL79758-2147
|
Heilind Electronics | MINILOCK TIN PLATED 150MM 22A G | Americas - 0 in Stock |
|
$0.5596 / $0.5875 | Buy Now |
DISTI #
79758-2147
|
TTI | Specialized Cables MINILOCK 150MM 22AWG TIN PLATED RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 2000 In Stock |
|
$0.7600 | Buy Now |