Part Details for 07CY-80R03LG by Bel Fuse
Overview of 07CY-80R03LG by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 07CY-80R03LG
07CY-80R03LG CAD Models
07CY-80R03LG Part Data Attributes
|
07CY-80R03LG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
07CY-80R03LG
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, EIGHTH BRICK PACKAGE-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 99 W | |
Trim/Adjustable Output | YES | |
Width | 22.91 mm |
Alternate Parts for 07CY-80R03LG
This table gives cross-reference parts and alternative options found for 07CY-80R03LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 07CY-80R03LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07CY-80703L | DC-DC Regulated Power Supply Module, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Bel Fuse | 07CY-80R03LG vs 07CY-80703L |
07CY-80R03L | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, EIGHTH BRICK PACKAGE-8 | Bel Fuse | 07CY-80R03LG vs 07CY-80R03L |
0RCY-80R03LG | DC-DC Regulated Power Supply Module, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Bel Fuse | 07CY-80R03LG vs 0RCY-80R03LG |