-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-07HCP-101K
|
Mouser Electronics | RF Inductors - Leaded RF CHOKE 100uH 10% RoHS: Compliant | 3303 |
|
$0.4150 / $0.9600 | Buy Now |
|
Onlinecomponents.com | Pluggable Inductor for High Currents - 100μH ±10% - DCR: 0.20 - Isat: 1.60A - Loose/Box - AEC-Q200 RoHS: Compliant |
1500 In Stock |
|
$0.3752 / $0.4506 | Buy Now |
DISTI #
66772674
|
Verical | Inductor Pluggable Unshielded Wirewound 100uH 10% 1KHz Ferrite 0.9A 0.19Ohm DCR RDL Automotive AEC-Q200 Loose RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2217 | Americas - 1500 |
|
$0.5873 / $0.6258 | Buy Now |
DISTI #
19177011
|
Verical | Inductor Pluggable Unshielded Wirewound 100uH 10% 1KHz Ferrite 0.9A 0.19Ohm DCR RDL Automotive AEC-Q200 Loose RoHS: Compliant Min Qty: 56 Package Multiple: 56 | Americas - 56 |
|
$0.5432 | Buy Now |
DISTI #
2457215
|
Jameco Electronics | Pluggable Inductor for High Currents 100uH 10% 0.20 Ohm 1.60A Loose/Box 500 QTY Min Qty: 100 Container: Each | 0 |
|
$0.4100 / $0.5100 | Buy Now |
DISTI #
07HCP-101K-50
|
TME | Inductor: wire, THT, 100uH, 900mA, 190mΩ, ±10%, Ø9.5x10.5mm, 1kHz Min Qty: 500 | 0 |
|
$0.4180 | RFQ |
|
NAC | Pluggable Inductor for High Currents - Attributes: Inductance Value: 100?H, Tolerance: 10%, DCR max: 0.20?, Isat: 1.60A, Packaging: Loose/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 500 |
|
$0.3760 / $0.4500 | Buy Now |
|
Master Electronics | Pluggable Inductor for High Currents - 100μH ±10% - DCR: 0.20 - Isat: 1.60A - Loose/Box - AEC-Q200 RoHS: Compliant |
1500 In Stock |
|
$0.3752 / $0.4506 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
07HCP-101K-50
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
07HCP-101K-50
FASTRON GmBH
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 13 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.3 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.9 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 07HCP-101K-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 07HCP-101K-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07HCP-101K-51 | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED | FASTRON GmBH | 07HCP-101K-50 vs 07HCP-101K-51 |