Part Details for 07HCP-103M-51 by FASTRON GmBH
Overview of 07HCP-103M-51 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 07HCP-103M-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-07HCP-103M-51
|
Mouser Electronics | RF Inductors - Leaded Pluggable Inductor for High Currents RoHS: Compliant | 0 |
|
$0.4990 / $0.5980 | Order Now |
|
Onlinecomponents.com | Pluggable Inductor for High Currents - 10000μH ±20% - DCR: 24.00 - Isat: 0.17A - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.4561 / $0.5623 | Buy Now |
|
NAC | Pluggable Inductor for High Currents - Attributes: Inductance Value: 10000?H, Tolerance: 20%, DCR max: 24.00?, Isat: 0.17A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.4525 / $0.5400 | Buy Now |
Part Details for 07HCP-103M-51
07HCP-103M-51 CAD Models
07HCP-103M-51 Part Data Attributes
|
07HCP-103M-51
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
07HCP-103M-51
FASTRON GmBH
General Purpose Inductor, 10000uH, 20%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 24 Ω | |
Inductance-Nom (L) | 10000 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 26 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.3 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Packing Method | TR | |
Rated Current-Max | 0.14 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |