-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-07HCP-470K
|
Mouser Electronics | RF Inductors - Leaded RF CHOKE 47uH 10% RoHS: Compliant | 408 |
|
$0.4150 / $0.9600 | Buy Now |
|
Onlinecomponents.com | Pluggable Inductor for High Currents - 47μH ±10% - DCR: 0.10 - Isat: 2.50A - Loose/Box - AEC-Q200 RoHS: Compliant | 0 |
|
$0.3847 / $0.4672 | Buy Now |
DISTI #
07HCP-470K-50
|
TME | Inductor: wire, THT, 47uH, 1.3A, 100mΩ, ±10%, Ø9.5x10.5mm, Pitch: 5mm Min Qty: 500 | 0 |
|
$0.3580 | RFQ |
|
NAC | Pluggable Inductor for High Currents - Attributes: Inductance Value: 47?H, Tolerance: 10%, DCR max: 0.10?, Isat: 2.50A, Packaging: Loose/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.3760 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
07HCP-470K-50
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
07HCP-470K-50
FASTRON GmBH
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Fastron | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 13 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.3 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 1.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |