There are no models available for this part yet.
Overview of 07HCP-820K-50 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7820KPZ | Analog Devices | CONVERTER IC | |
AD7820KNZ | Analog Devices | CONVERTER IC | |
AD7820KRZ-REEL | Analog Devices | 8-BIT A/D CONVERTER IC |
Price & Stock for 07HCP-820K-50 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-07HCP-820K
|
Mouser Electronics | RF Inductors - Leaded RF CHOKE 82uH 10% RoHS: Compliant | 0 |
|
$0.4150 / $0.4780 | Order Now | |
Onlinecomponents.com | Pluggable Inductor for High Currents - 82μH ±10% - DCR: 0.16 - Isat: 1.90A - Loose/Box - AEC-Q200 RoHS: Compliant | 0 |
|
$0.3787 / $0.4589 | Buy Now | ||
DISTI #
07HCP-820K-50
|
TME | Inductor: wire, THT, 82uH, 1A, 160mΩ, ±10%, Ø9.5x10.5mm, Pitch: 5mm Min Qty: 10 | 166 |
|
$0.4540 / $0.7650 | Buy Now | |
NAC | Pluggable Inductor for High Currents - Attributes: Inductance Value: 82?H, Tolerance: 10%, DCR max: 0.16?, Isat: 1.90A, Packaging: Loose/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3760 / $0.4500 | Buy Now |
CAD Models for 07HCP-820K-50 by FASTRON GmBH
Part Data Attributes for 07HCP-820K-50 by FASTRON GmBH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Construction
|
Cylindrical
|
Core Material
|
FERRITE
|
DC Resistance
|
0.16 Ω
|
Inductance-Nom (L)
|
82 µH
|
Inductor Application
|
DC-DC CONVERTER
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.7 mm
|
Lead Length
|
13 mm
|
Lead Spacing
|
5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
8.3 mm
|
Package Length
|
10 mm
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Rated Current-Max
|
1 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
CYLINDRICAL PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|